
Circular connector, 8 position, male, straight orientation, wire-to-wire system. Features aluminum body and shell with nickel plating, copper alloy contacts with gold plating, and a 10Gbps data rate. Rated IP67, waterproof, and dust-tight, with a maximum operating temperature of 170°C. Crimp termination, 500V voltage rating, and shielded design.
TE Connectivity 2102353-2 technical specifications.
| Assembly Length | 30.86mm |
| Body Material | Aluminium |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Data Rate | 10Gbps |
| Depth | 30.86mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CeeLok FAS-T |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2102353-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.