
TE Connectivity 2102430-6 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 320 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102430-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.