TE Connectivity 2102436-3 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102436-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.