TE Connectivity 2102575-1 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Tin Over Nickel |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2102575-1 to view detailed technical specifications.
No datasheet is available for this part.