
TE Connectivity 2102847-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 112 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 7 |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.053 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2102847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.