
2-position, 1-row shrouded header for wire-to-board applications. Features a 3.5mm pitch and straight, surface mount termination with SMD/SMT. Offers a 5A contact current rating, 250V AC/400V DC voltage rating, and 30 mating cycles. Constructed with a Nylon housing and Brass, Tin contacts with Matte Tin plating. Rated IP67 for waterproof and dust-tight performance.
TE Connectivity 2106053-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass, Tin |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.694inch |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Make First / Break Last | No |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106053-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
