4-position, 1-row wire-to-board header with a 3.5mm pitch, designed for straight, surface mount termination. Features brass contacts with matte tin plating, rated for 5A current and 400V voltage. Constructed from black thermoplastic housing, this connector offers IP67, waterproof, and dust-tight ratings, with a maximum operating temperature of 221°C. It supports 30 mating cycles and includes mating alignment and retention features.
TE Connectivity 2106053-6 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.694inch |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 27.65mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106053-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.