
2-position, right-angle wire-to-board header with a 3.5mm pitch, designed for surface mount termination. Features a 5A current rating and 400V voltage rating, with a maximum operating temperature of 221°C. Constructed from black thermoplastic housing, it offers IP67, waterproof, and dust-tight ratings, with brass/copper alloy contacts plated in matte tin. This shrouded header is keyed and sealable, suitable for 18AWG wire, and packaged on tape and reel.
TE Connectivity 2106056-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 20.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.64mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 0.813inch |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Width | 20.61mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106056-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.