2-position, male pin header for wire-to-board connectivity. Features a 0.059-inch pitch, straight, vertical PCB mounting orientation with SMT termination. Contact current rating of 3A, with copper alloy contacts plated in tin, matte, lead. Thermoplastic housing in natural color, rated UL94 V-0, with a maximum operating temperature of 221°C. CSA approved and RoHS compliant.
TE Connectivity 2106091-1 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin, Matte, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.272inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.11mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SlimSeal |
| Termination | SMD/SMT |
| Voltage Rating | 70V |
| Width | 0.285inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.