
3-position, 1-row wire-to-board header with a 1.5mm pitch. Features straight, male pin contacts made of copper alloy with tin plating, rated for 3A and 50V AC / 5.05kV DC. SMD/SMT termination and vertical PCB mounting with retention. Thermoplastic housing in natural color, UL94 V-0 flammability rating, and operating temperature range of -22°C to 221°C.
TE Connectivity 2106091-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin, Matte, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.272inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 10.61mm |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | SMD/SMT |
| Voltage Rating | 70V |
| Voltage Rating (AC) | 50V |
| Width | 0.285inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106091-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.