
4-position, right-angle wire-to-board header with a 3.5mm pitch. Features brass contacts with matte tin plating, rated for 5A current and 400V voltage. Through-hole mounting with a 0.062-inch PCB thickness compatibility. Housing is black, keyed, and offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 221°C.
TE Connectivity 2106111-6 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Depth | 18.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.64mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 1.241inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 400V |
| Width | 0.711inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.