3-position, straight, shrouded header for wire-to-board applications. Features brass contacts with matte tin plating, rated for 5A current and 400V voltage. This through-hole mount component has a 3.5mm pitch and a black housing, designed for 30 mating cycles. It offers IP67, waterproof, and dust-tight ratings, with a maximum operating temperature of 221°C.
TE Connectivity 2106112-4 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.255inch |
| Contact Plating | Matte, Tin |
| Current Rating | 5A |
| Depth | 6.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.814inch |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 0.966inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 400V |
| Width | 20.77mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106112-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.