
Wire-to-wire connector featuring a single female signal contact for 18-20 AWG discrete wire. This straight, free-hanging component offers a 5A contact current rating with tin-plated copper alloy contacts. Designed for crimp termination, it operates within a -40°C to 221°C temperature range and includes strain relief and a sealable housing.
TE Connectivity 2106123-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.054inch |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 13.29mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 32000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.058inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106123-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.