
Female signal contact for crimp termination, designed for 18-20AWG discrete wire. Features a 5A current rating and tin plating on a copper alloy contact. This straight, free-hanging cable mount contact has a 2.1mm insulation diameter and a 13.29mm length. Operating temperature range is -40°C to 221°C, with RoHS compliance.
TE Connectivity 2106123-2 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.054inch |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 13.29mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.058inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106123-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.