
Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-20 AWG discrete wire, this male contact pin offers a 5A current rating and operates within a -40°C to 221°C temperature range. Constructed from brass with bright tin plating, it includes strain relief and is RoHS compliant. Packaged in tape and reel for efficient handling.
TE Connectivity 2106124-9 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.054inch |
| Insulation Diameter | 2.1mm |
| Lead Free | Lead Free |
| Length | 18.24mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.058inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106124-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.