
3-position wire-to-wire cable assembly featuring a straight, free-hanging receptacle with a 3.5mm pitch. This black thermoplastic assembly offers a 5A contact current rating and a 400V operating voltage, with a maximum voltage rating of 250V AC and 250.25kV DC. It is keyed for mating alignment and retention, rated for 30 mating cycles, and sealed with IP67, waterproof, and dust-tight protection. Operating between -40°C and 221°C, this RoHS compliant assembly supports discrete wire types from 18AWG to 24AWG with crimp termination.
TE Connectivity 2106135-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.02mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 25mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 400V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| Width | 17.9mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106135-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
