
Four-position, straight, free-hanging receptacle cable assembly with a 3.5mm pitch. Features a black thermoplastic housing, 5A contact current rating, and a 400V voltage rating. Operates within a -40°C to 221°C temperature range and offers IP67, waterproof, and dust-tight sealing. Designed for discrete wire termination with a 24AWG maximum wire gauge.
TE Connectivity 2106135-4 technical specifications.
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.02mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 25mm |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 400V |
| Width | 21.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106135-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
