
4-position receptacle assembly, straight orientation, featuring a 3.5mm pitch and 1-row configuration. This thermoplastic, black housing component offers 30 mating cycles, IP67, waterproof, and dust-tight ratings, with a maximum operating temperature of 221°C. It supports wire termination for discrete wire gauges from 18AWG to 24AWG and has a voltage rating of 400V. The design includes mating alignment and retention, is keyed, sealable, and lead-free, with a flammability rating of UL94 V-0.
TE Connectivity 2106136-4 technical specifications.
| Depth | 35.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.02mm |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Lead Free |
| Length | 1.389inch |
| Make First / Break Last | No |
| Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Cycles | 30 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Pitch | 3.5mm |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Wire |
| Voltage Rating | 400V |
| Width | 21.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106136-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.