
3-position, 1-row wire-to-board cable assembly featuring 18AWG discrete wire with a 2.1mm insulation diameter. Male plug connector with copper alloy contacts plated in tin, offering mating alignment and retention. Rated for 250V AC/DC, with a maximum operating temperature of 221°C and a pitch of 3.5mm. Features UL94 V-0 flammability rating and IP67 sealing.
TE Connectivity 2106378-3 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106378-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
