
2-position, 1-row wire-to-board cable assembly featuring 18AWG discrete wire with a 0.101m length. This assembly utilizes a female receptacle connector with a 9mm pitch, copper alloy contacts with tin plating, and a black housing. Rated for 250V AC/DC, it offers IP67 sealing and a maximum operating temperature of 221°C. The assembly is RoHS compliant and features crimp termination.
TE Connectivity 2106391-2 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads, Free Ends |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.02mm |
| Housing Color | Black |
| Insulation Diameter | 2.1mm |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 35.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Package Quantity | 25 |
| Packaging | Bag |
| Pitch | 9mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SlimSeal |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 14.4mm |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106391-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
