
1-position, right-angle shrouded receptacle with solder termination. Features a natural colored housing and contacts made of copper alloy with matte tin plating. Rated for 8.5A current and 250V AC/250.25kV DC, operating between -40°C and 221°C. Designed for through-hole mounting on 0.062-inch PCBs and accommodates 18AWG discrete wire with strain relief.
TE Connectivity 2106489-1 technical specifications.
| Color | Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Matte, Tin |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Length | 5.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
