TE Connectivity 2106710-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | SNAP |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106710-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.