
TE Connectivity 2106718-1 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1524mm |
| Number of Lines | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106718-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
