TE Connectivity 2106725-4 technical specifications.
| Color | Natural |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.1A |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 6098mm |
| Number of Lines | 2 |
| Number of Positions | 2 |
| Number of Signal Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106725-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.