
1-position, 1-row receptacle connector featuring a natural colored housing and Natural colored contacts. This through-hole mount component offers a contact current rating of 8.5A and is constructed from copper alloy with matte tin plating. Designed for discrete wire, it supports an 18AWG wire/cable gauge and has a maximum operating temperature of 221°C. The connector is RoHS compliant and features strain relief.
TE Connectivity 2106751-1 technical specifications.
| Color | Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Length | 5.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106751-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.