3-position, 1-row right-angle receptacle connector with 4mm pitch, designed for through-hole mounting and discrete wire termination. Features a copper alloy contact material with matte tin plating, rated for 7A current and 250V voltage. Operating temperature range from -40°C to 221°C, with UL94 V-0 flammability rating and CSA approval. Housing is natural colored, with a 0.228-inch height and 13.7mm length, accommodating 18AWG wire. Packaged on tape and reel.
TE Connectivity 2106751-3 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Contact Current Rating | 8.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 2.2mm |
| Keyed | No |
| Length | 13.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 0.305inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106751-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.