
TE Connectivity 2106946-3 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Diameter | 26mm |
| Height | 6.5mm |
| Length | 39.4mm |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Number of Positions | 6 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SlimSeal |
| Termination | Snap in |
| Voltage Rating | 30V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106946-3 to view detailed technical specifications.
No datasheet is available for this part.