
The SlimSeal LED from TE Connectivity features copper contacts with silver plating. It has a height of 6.5mm, length of 38.5mm, and width of 27.5mm. The component is packaged in bulk and contains 36 units per package. The Reach SVHC compliance status is unknown.
TE Connectivity 2106946-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Height | 6.5mm |
| Length | 38.5mm |
| Number of LEDs | 1 |
| Package Quantity | 36 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SlimSeal |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106946-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.