TE Connectivity 2106946-6 technical specifications.
| Height | 6.5mm |
| Length | 38.5mm |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | SlimSeal |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2106946-6 to view detailed technical specifications.
No datasheet is available for this part.