26-position, 3-row female rectangular connector adapter with a straight, free-hanging, cable mount orientation. Features gold-plated copper contacts and a black brass shell. Operates within a temperature range of -55°C to 125°C. RoHS compliant and ELV compliant.
TE Connectivity 211011-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.55mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211011-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.