TE Connectivity 211013-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1/1 |
| Number of Rows | 3/3 |
| Type | D-Sub Gender Changer |
| Contact Gender | PIN/SKT |
| Number of Contacts | 62/62 |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 211013-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.