This female rectangular adapter features 78 positions in a 4-row configuration, with gold plating on the contacts and a brass shell. It is compliant with RoHS regulations and is not applicable to lead-free requirements. The adapter has a length of 66.93mm and is designed for free-hanging mounting. It is part of the AMPLIMITE 90 series from TE Connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211014-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 66.93mm |
| Mount | Free Hanging |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211014-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
