
TE Connectivity 211015-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 69.32mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Steel |
| Shell Size | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 211015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
