
The AMPLIMITE 90 rectangular adapter features a contact material of copper and gold plating. It is compliant with ELV regulations and RoHS compliant. The adapter has a housing color of black and a length of 69.32mm. It is designed for free hanging applications and has a shell material of brass with a size of 6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 211015-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male to Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 69.32mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211015-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
