QSFP+ Enh EVERCLEAR PT Connector, a right-angle surface mount device, features 38 positions with 32 loaded contacts for signal applications. This female connector utilizes copper alloy and copper contacts with gold plating, supporting a data rate of 56Gbps and a voltage rating of 120V. Operating across a temperature range of -55°C to 105°C, it boasts a 500mA current rating and a flammability rating of UL94 V-0. The black housing measures 18.2mm in length and 11.5mm in depth, with a 0.8mm pitch, and is RoHS compliant.
TE Connectivity 2110819-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 56Gbps |
| Depth | 11.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.057inch |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EVERCLEAR |
| Termination | SMD/SMT |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110819-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.