TE Connectivity 2110827-1 technical specifications.
| Package/Case | 120 |
| Contact Gender | Male |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| Series | VAL-U-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110827-1 to view detailed technical specifications.
No datasheet is available for this part.