TE Connectivity 2110827-4 technical specifications.
| Package/Case | 120 |
| Mount | Wire |
| Number of Rows | 2 |
| Pitch | 4.2mm |
| Series | VAL-U-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.