TE Connectivity 2110828-9 technical specifications.
| Mount | Surface Mount |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | AMP CT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110828-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.