TE Connectivity 2110829-7 technical specifications.
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2mm |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110829-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.