
TE Connectivity 2110838-8 technical specifications.
| Package/Case | 120 |
| Insulation | Non-Insulated |
| Mount | Stud |
| Package Quantity | 1 |
| Series | Solistrand |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110838-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.