TE Connectivity 2110965-2 technical specifications.
| Type | Passive |
| Material | Aluminum 6063-T5 |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Product Length | 57.25mm |
| Mounting | Adhesive |
| Product Depth | 22mm |
| Height | 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2110965-2 to view detailed technical specifications.
No datasheet is available for this part.