
2-position, 1-row rectangular wire housing with a 2.5mm pitch, designed for straight, cable mount applications. Features female socket contacts with tin plating and a maximum voltage rating of 250V AC. This white, free-hanging receptacle housing has a width of 6.85mm and a length of 7.3mm, accommodating wire gauges from 22AWG to 26AWG. It operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 2110992-2 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Diameter | -1.7mm |
| Length | 7.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Crimp |
| Width | 6.85mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110992-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
