
3-position, 1-row wire housing for cable mounting with a 2.5mm pitch. Features female socket contacts with tin plating and a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 85°C, with a white housing color and a length of 9.8mm. This receptacle housing offers mating retention and is RoHS compliant.
TE Connectivity 2110992-3 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Diameter | -1.7mm |
| Length | 9.8mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Termination | Crimp |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110992-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
