4-position, 1-row wire housing with a 2.5mm pitch, designed for straight cable mounting. Features female socket contacts made of tin-plated bronze, rated for 7.5A and 250V AC. This white, UL94 V-0 flammability rated receptacle housing has a 6.85mm width and 12.3mm length, accommodating wire gauges from 26AWG to 22AWG. Operates within a temperature range of -25°C to +85°C.
TE Connectivity 2110992-4 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Diameter | -1.7mm |
| Length | 12.3mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110992-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
