
5-position, 1-row straight receptacle wire housing for cable mounting. Features female socket contacts made of tin-plated bronze, supporting a 7.5A current rating and 250V AC voltage. Housing color is white, with a 2.5mm pitch and a width of 6.85mm. Accommodates wire gauges from 26AWG to 22AWG, with an insulation diameter of -1.7mm. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2110992-5 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Insulation Diameter | -1.7mm |
| Length | 14.8mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2110992-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.