Standard D-Subminiature connector, male, 11 positions, 2 rows, straight orientation, with signal and power contacts. Features copper alloy contacts with copper, tin plating, and bright tin plating. Steel shell, black polyester dielectric, and solder termination. Free hanging, through-hole mount, shell size 2. Compliant with ELV and RoHS standards.
TE Connectivity 211111-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 12.54mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.14mm |
| Mount | Free Hanging, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Bright, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211111-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.