TE Connectivity 211111-7 technical specifications.
| Color | Black |
| Contact Style | Power |
| Contact Type | Signal and Coax or Power |
| Depth | 16.25mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 38.45mm |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Bright, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211111-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.