
25-position, 5-row wire-to-wire receptacle connector featuring a straight, panel-mount orientation. Constructed from black polyester material, this connector boasts a 5.08mm pitch and 4.39mm row spacing, with a maximum current rating of 14A and a maximum voltage rating of 600V AC/DC. Operating within a temperature range of -55°C to 130°C, it is UL and VDE tested, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 211149-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 40.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 30.78mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62.53mm |
| Material | Polyester |
| Max Current Rating | 14A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.091inch |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.39mm |
| Series | Metrimate |
| Termination | Solder |
| VDE Tested | Yes |
| DC Rated Voltage | 600V |
| Width | 30.78mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
