
Power contact pin for cable mounting, featuring a male gender and straight orientation. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Designed for 8AWG wire/cable gauge with a crimp termination method. Operates within a temperature range of -55°C to 125°C, with a depth and height of 5.84mm and a length of 22.1mm. This RoHS compliant component is supplied in a bag of 100.
TE Connectivity 211159-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.232mm |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.84mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.84mm |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.