TE Connectivity 211161-1 technical specifications.
| Circuit Application | Power |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Power |
| Contact Type | Power |
| Depth | 5.84mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.84mm |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Max Current Rating | 32A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 211161-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.